Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213899-1

CPC SEAL ASSY KIT,SRS 5,17-3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CPC SEAL ASSY KIT,SRS 5,17-3
Product Highlights:
  • Wire Entry Seal Kit
  • Shell Size = 17
  • Number of Positions = 3
  • Individual
Search Keywords: 2138991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 213899-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Seal
Dimension: 40.87 x 34.26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213899-1 RoHS compliant?
Yes, 213899-1 is RoHS compliant.
What is the lead time for 213899-1?
The standard lead time for 213899-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 572
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.53
50
$14.23
100
$13.77
250
$11.98
500
$11.95
750
$11.60
1,000 +
$11.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!