- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 213894-1
213894-1
TE Connectivity / AMP Brand
CPC RCPT,IN-LINE,SRS 6,17-10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CPC RCPT,IN-LINE,SRS 6,17-10
Search Keywords: 2138941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213894-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accepts Wire Insulation Diameter Range:.06 – .13 in, .156 – .26 in, 1.5 – 3.3 mm, 3.96 – 6.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$12.661
150
$11.510
225
$9.110
300 +
$8.930
Click for Quote
Log in
to unlock special pricing