Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213886-1

PLUG HSG,8 POWER METRIMATE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PLUG HSG,8 POWER METRIMATE
Product Highlights:
  • Housing
  • Drawer Connector Configuration
  • Drawer Style = Power
  • Number of Positions = 8
  • Plug
Search Keywords: 2138861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 213886-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Maximum Voltage Rating: 600 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213886-1 RoHS compliant?
Yes, 213886-1 is RoHS compliant.
What is the lead time for 213886-1?
The standard lead time for 213886-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Can Ship immediately
Manufacturer Stock:
384 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
48
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.95
10
$22.89
25
$22.83
48
$22.78
96
$14.02
144
$11.10
192 +
$10.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!