- Home ›
- All Products›
- 2138853-1
2138853-1
TE Connectivity / AMP Brand
WIRE EXIT COVER, AMPSEAL 16 HL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
WIRE EXIT COVER, AMPSEAL 16 HL
Search Keywords: 21388531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2138853-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Loose Piece
-
Serviceable:Yes
-
Primary Product Color:Black
-
Strain Relief:With
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PBT GF
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.694
100
$1.421
250
$1.376
500
$1.205
1,000
$1.154
2,500
$0.905
5,000
$0.783
7,500 +
$0.781
Click for Quote
Log in
to unlock special pricing