- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2138852-3
TE Connectivity / AMP Brand
2138852-3
MOUNTING CLIP, 3MM PANEL, AMPSEAL 16 HL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2138852-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Bulk
-
UL Flammability Rating:None
-
Serviceable:No
-
Material:PBT GF
-
Packaging Quantity:1
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Color:Black
-
Accessory Type:Mounting Clip