- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2138852-1
2138852-1
TE Connectivity / AMP Brand
MOUNTING CLIP, 5MM PANEL, AMPSEAL 16 HL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOUNTING CLIP, 5MM PANEL, AMPSEAL 16 HL
Search Keywords: 21388521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2138852-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Packaging Quantity:1
-
UL Flammability Rating:UL 94-HB
-
Connector System:Wire-to-Wire
-
Color:Red
-
Material:PBT GF
-
Industry Standard:EIA , SAE
-
Accessory Type:Mounting Clips
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Serviceable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.967
100
$1.598
250
$1.527
500
$1.400
1,000
$1.340
2,500
$1.051
5,000
$0.909
7,500 +
$0.886
Click for Quote
Log in
to unlock special pricing