- Home ›
- All Products›
- 2138711-1
2138711-1
TE Connectivity / AMP Brand
JACK HOUSING, 1 POSITION, 180
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JACK HOUSING, 1 POSITION, 180
Search Keywords: 21387111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2138711-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Product Width:.455 in, 11.56 mm
-
Housing Color:Jet Black
-
Impedance:50 Ω
-
Connector & Contact Terminates To:Wire & Cable
-
Agency/Standard:SAE/USCAR-18
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Cable Exit Angle:180°
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Signal
-
Packaging Method:Package
-
Packaging Quantity:500
-
Number of Positions:1
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Cable Type:Coax
-
Product Length:.841 in, 21.38 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Shielded:No
-
Connector Height:.45 in, 11.45 mm
-
Operating Frequency Range:0 – 3000 MHz
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
500
$0.5402
1,000
$0.5389
2,000
$0.5375
4,000
$0.3308
6,000
$0.2618
8,000 +
$0.2566
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments