- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 213856-4
TE Connectivity / AMP Brand
213856-4
Circular Connector - CPC Series 1 - Female Sockets - 37 Position - Solder.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Circular Connector - CPC Series 1 - Female Sockets - 37 Position - Solder.
Product Highlights:
- Preloaded
- 37 Positions
- 37 Signal Positions
- 0 Power Positions
- Connector Style = Receptacle
Search Keywords: 2138564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213856-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 213856-4 RoHS compliant?
Yes, 213856-4 is RoHS compliant.
What is the lead time for 213856-4?
The standard lead time for 213856-4 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
349
can ship 10/22/26
MOQ for out of Stock Qty:
18
33 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
1
$133.11
5
$121.77
10
$120.56
18
$115.60
36
$114.45
54
$113.32
72 +
$112.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT