- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2138558-1
TE Connectivity / AMP Brand
2138558-1
2P GENERATION Y Cap, Single-Pi
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2P GENERATION Y Cap, Single-Pi
Search Keywords: 21385581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2138558-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 100 °C
Tools/3D Models
+
Frequently Asked Questions
Is 2138558-1 RoHS compliant?
Yes, 2138558-1 is RoHS compliant.
What is the lead time for 2138558-1?
The standard lead time for 2138558-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,685
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
50
$0.6407
250
$0.4938
1,800
$0.4302
3,600
$0.4291
5,400
$0.4107
9,000
$0.4097
10,800
$0.4086
16,200 +
$0.4076
Click for Quote
Log in
to unlock special pricing