- Home ›
- All Products›
- 213854-3
213854-3
TE Connectivity / AMP Brand
CPC RECPT ASSEMBLY SIZE 23-37
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CPC RECPT ASSEMBLY SIZE 23-37
Product Highlights:
- Connector
- Number of Positions = 37
- Receptacle
- Pin
- Preloaded
Search Keywords: 2138543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213854-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Shielded:No
-
Number of Positions:37
-
Mating Retention:With
-
Housing Material:PA 6.6
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circular Connector Shell Size:23
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Type:All Plastic
-
Number of Signal Positions:37
-
Number of Power Positions:0
-
Panel Mount Feature:With
-
Mating Alignment:With
-
Packaging Quantity:21
-
Fluid Resistance:None
-
Connector Mounting Type:Panel Mount
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Housing Color:Black
-
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Threaded Coupling
-
Reverse Gender:No
-
Packaging Method:Tray
-
Contact Type:Pin
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Connector System:Wire-to-Board , Wire-to-Panel
-
Polarization Code:B
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
32
$178.76
63
$95.84
95
$65.57
126 +
$64.25
Click for Quote
Log in
to unlock special pricing