Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213848-1

Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Contact Size 16 - Threaded - Coupling ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Contact Size 16 - Threaded - Coupling Nut - Crimp Termination.
Product Highlights:
  • Connector
  • Number of Positions = 37
  • Plug
  • For Use With Socket Contacts
  • Not Preloaded
Search Keywords: 2138481
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 213848-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213848-1 RoHS compliant?
Yes, 213848-1 is RoHS compliant.
What is the lead time for 213848-1?
The standard lead time for 213848-1 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,113
Can Ship immediately
On Order:
542   can ship 4/7/27
Minimum Order Quantity:
5
43 Weeks can ship 9/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.04
25
$9.74
50
$9.65
100
$8.42
300
$8.33
500
$7.66
1,000 +
$6.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!