Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213847-3

Socket Contact - 14 to 12 AWG (2 to 3 mm²) Wire Size - 600VAC/VDC - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - 14 to 12 AWG (2 to 3 mm²) Wire Size - 600VAC/VDC - Crimp Termination.
Product Highlights:
  • Socket
  • Silver Contact Mating Area Plating
  • Wire Range = 2.00-3.00² [14-12] mm [AWG]
  • Copper Contact Material
  • Silver Termination End Plating
Search Keywords: 2138473
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    213847-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Stamped Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    12-14 AWG
  • Contact Material:
    Copper
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213847-3 RoHS compliant?
Yes, 213847-3 is RoHS compliant.
What is the lead time for 213847-3?
The standard lead time for 213847-3 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,168
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
14 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.03
50
$12.65
100
$11.59
250
$11.14
500
$10.75
750
$10.72
1,000 +
$10.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!