- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 213847-1
TE Connectivity / AMP Brand
213847-1
POWERBAND CONT ASSY,SILVER PLT
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Silver Contact Mating Area Plating
- Wire Range = 2.00-3.00² [14-12] mm [AWG]
- Copper Contact Material
- Silver Termination End Plating
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213847-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp