- Home ›
- All Products›
- 213845-5
213845-5
TE Connectivity / AMP Brand
POWERBAND CONT ASSY,SILVER PLT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POWERBAND CONT ASSY,SILVER PLT
Product Highlights:
- Contact Type = Pin
- Contact Classification = Power
- .125 POWERBAND Contact Series
- Silver Contact Plating, Mating Area, Material
- Wire Range = 2.00-3.00² [14-12] mm [AWG]
Search Keywords: 2138455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213845-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power
-
Contact Mating Area Plating Material:Silver
-
Contact Current Rating (Max):50 A
-
Power Contact Type:Contact
-
Wire Contact Termination Area Plating Material Finish:Semi-Bright
-
Contact Underplating Material:Nickel
-
Packaging Quantity:1500
-
Packaging Method:Reel
-
Contact Type:Pin
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Retention Within Housing:With
-
Contact Mating Area Plating Material Finish:Semi-Bright
-
Wire Insulation Support:Without
-
Contact Base Material:Copper
-
Sealable:No
-
Contact Orientation:Straight
-
Operating Voltage:600 VAC, 600 VDC
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material Thickness:200 µin, 5.08 µm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Mating Pin Diameter:.125 in, 3.18 mm
-
Wire Size:14 – 12 AWG, 2 – 3 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
750
$10.93
1,500
$5.77
2,250
$3.97
3,000 +
$3.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments