Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213845-4

PWRBAND PIN ASY 14-12 L.P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PWRBAND PIN ASY 14-12 L.P.
Product Highlights:
  • Pin
  • Gold (30) Contact Mating Area Plating
  • Wire Range = 2.00-3.00² [14-12] mm [AWG]
  • Copper Contact Material
  • Gold Flash Termination End Plating
Search Keywords: 2138454
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 213845-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Power
Gender: Pin
Wire Size: 12-14 AWG
Contact Material: Copper
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213845-4 RoHS compliant?
Yes, 213845-4 is RoHS compliant.
What is the lead time for 213845-4?
The standard lead time for 213845-4 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,324
Can Ship immediately You may purchase all in-stock quantity of 1,324
Stock lot only:
1324
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
100
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.337
2,000 +
$6.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!