- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 213845-3
213845-3
TE Connectivity / AMP Brand
Circular Connector Contact - POWERBAND Series - Pin - Crimp - 12 AWG - 14 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Circular Connector Contact - POWERBAND Series - Pin - Crimp - 12 AWG - 14 AWG.
Product Highlights:
- Pin
- Silver Contact Mating Area Plating
- Wire Range = 2.00-3.00² [14-12] mm [AWG]
- Copper Contact Material
- Silver Termination End Plating
Search Keywords: 2138453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213845-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Copper
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,148
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$5.31
250
$5.24
500
$4.88
1,250
$4.83
2,500
$4.78
3,750
$4.73
5,000 +
$4.68
Click for Quote
Log in
to unlock special pricing