Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213845-1

Contact PIN 8 Size Crimp ST Cable Mount 12-14AWG T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact PIN 8 Size Crimp ST Cable Mount 12-14AWG T/R
Product Highlights:
  • Pin
  • Silver Contact Mating Area Plating
  • Wire Range = 2.00-3.00² [14-12] mm [AWG]
  • Copper Contact Material
  • Silver Termination End Plating
Search Keywords: 2138451
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 213845-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Contact Type: Power
Gender: Pin
Contact Size: 8
Wire Size: 12-14 AWG
Contact Material: Copper
Contact Plating: Silver over Nickel
Maximum Current Rating: 50 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213845-1 RoHS compliant?
Yes, 213845-1 is RoHS compliant.
What is the lead time for 213845-1?
The standard lead time for 213845-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,738
Ships today, if you order in
On Order:
782   can ship 12/14/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
750
23 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$4.19
250
$4.14
500
$4.13
750
$4.12
1,500
$4.11
2,250
$4.10
3,000 +
$4.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!