- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 213843-4
TE Connectivity / AMP Brand
213843-4
The 213843-4 is a loose-piece, high-current POWERBAND socket contact designed for 10-8 AWG wire.
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Gold (30) Contact Mating Area Plating
- Wire Range = 5.00-8.00² [10-8] mm [AWG]
- Copper Contact Material
- Gold Flash Termination End Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 213843-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Type: | Stamped Power |
| Gender: | SKT |
| Wire Size: | 8-10 AWG |
| Contact Material: | Copper |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |