Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213843-2

POWERBAND SKT ASY,8-10,STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
POWERBAND SKT ASY,8-10,STRIP
Product Highlights:
  • Socket
  • Gold (30) Contact Mating Area Plating Material
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
  • Copper Contact Material
  • Gold Flash Termination End Plating
Search Keywords: 2138432
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 213843-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Contact Type: Stamped Power
Gender: SKT
Wire Size: 8-10 AWG
Contact Material: Copper
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213843-2 RoHS compliant?
Yes, 213843-2 is RoHS compliant.
What is the lead time for 213843-2?
The standard lead time for 213843-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,005
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.251
50
$18.410
250
$18.360
500
$18.310
750
$18.270
1,500
$9.330
2,250
$6.350
3,000 +
$6.220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!