- Home ›
- All Products›
- 213841-8
213841-8
TE Connectivity / AMP Brand
PWRBAND PIN CNT ASSY,8-10,L.P.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PWRBAND PIN CNT ASSY,8-10,L.P.
Product Highlights:
- Contact Type = Pin
- Contact Classification = Power
- .125 POWERBAND Contact Series
- Gold (30) Contact Plating, Mating Area, Material
- Wire Range = 5.00-8.00² [10-8] mm [AWG]
Search Keywords: 2138418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213841-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Contact Termination Area Plating Material:Gold Flash
-
Power Contact Type:Contact
-
Contact Underplating Material:Nickel
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material Finish:Semi-Bright
-
Contact Mating Area Plating Material:Gold
-
Sealable:No
-
Contact Type:Pin
-
Packaging Quantity:100
-
Circuit Application:Power
-
Contact Mating Area Plating Material Finish:Semi-Bright
-
Contact Base Material:Copper
-
Packaging Method:Carton
-
Contact Orientation:Straight
-
Wire Insulation Support:Without
-
Contact Current Rating (Max):50 A
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:10 – 8 AWG, 5 – 8 mm²
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Contact Termination Area Plating Thickness:1 µin, .02 µm
-
Mating Pin Diameter:.125 in, 3.18 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Voltage:600 VAC, 600 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$25.72
1,000
$13.13
1,500
$8.94
2,000 +
$8.76
Click for Quote
Log in
to unlock special pricing