- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 213841-5
213841-5
TE Connectivity / AMP Brand
POWERBAND CONT ASSY,SILVER PLT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
POWERBAND CONT ASSY,SILVER PLT
Product Highlights:
- Pin
- Silver Contact Mating Area Plating Material
- Wire Range = 5.00-8.00² [10-8] mm [AWG]
- Copper Contact Base Material
- Silver Termination End Plating
Search Keywords: 2138415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213841-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:8
-
Wire Size:8-10 AWG
-
Contact Material:Copper
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,000
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,500
$7.19
3,000
$3.67
4,500
$2.50
6,000 +
$2.45
Click for Quote
Log in
to unlock special pricing