Available Replacements
Alternative Packaging
213841-2 213841-2 TE Connectivity / AMP Brand
213841-2

TE Connectivity / AMP Brand

In Stock: 1,366

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213841-4

PWRBAND PIN CNT ASSY,8-10,L.P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PWRBAND PIN CNT ASSY,8-10,L.P.
Product Highlights:
  • Pin
  • Gold (30) Contact Mating Area Plating
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
  • Copper Contact Material
  • Gold Flash Termination End Plating
Search Keywords: 2138414
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 213841-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Power
Gender: Pin
Contact Size: 8
Wire Size: 8-10 AWG
Contact Material: Copper
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213841-4 RoHS compliant?
Yes, 213841-4 is RoHS compliant.
What is the lead time for 213841-4?
The standard lead time for 213841-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 203
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.99
25
$6.23
50
$5.96
100
$5.74
300
$5.71
500
$5.69
1,000 +
$5.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!