Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213841-3

POWERBAND CONT ASSY,SILVER PLT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
POWERBAND CONT ASSY,SILVER PLT
Product Highlights:
  • Pin
  • Silver Contact Mating Area Plating
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
  • Copper Contact Material
  • Silver Termination End Plating
Search Keywords: 2138413
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 213841-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Power
Gender: Pin
Contact Size: 8
Wire Size: 8-10 AWG
Contact Material: Copper
Contact Plating: Silver over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213841-3 RoHS compliant?
Yes, 213841-3 is RoHS compliant.
What is the lead time for 213841-3?
The standard lead time for 213841-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 815
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.02
25
$7.23
100
$5.59
300
$5.27
500
$5.18
1,000
$4.79
2,500
$4.74
5,000 +
$4.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!