Available Replacements
Alternative Packaging
213841-4 213841-4 TE Connectivity / AMP Brand
213841-4

TE Connectivity / AMP Brand

In Stock: 227

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213841-2

POWERBAND PIN CNT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
POWERBAND PIN CNT
Product Highlights:
  • Pin
  • Gold (30) Contact Mating Area Plating Material
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
  • Copper Contact Material
  • Gold Flash Termination End Plating
Search Keywords: 2138412
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    213841-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Contact Type:
    Stamped Power
  • Gender:
    Pin
  • Contact Size:
    8
  • Wire Size:
    8-10 AWG
  • Contact Material:
    Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213841-2 RoHS compliant?
Yes, 213841-2 is RoHS compliant.
What is the lead time for 213841-2?
The standard lead time for 213841-2 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,966
Can Ship immediately
Minimum Order Quantity:
50
32 Weeks can ship 5/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.47
100
$3.40
250
$3.33
500
$3.30
1,500
$3.27
3,000
$3.22
6,000
$3.21
7,500 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!