Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213841-1

Circular Connector Contact - AMP POWERBAND Series - Pin - Crimp - 8-10 AWG - CPC Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Circular Connector Contact - AMP POWERBAND Series - Pin - Crimp - 8-10 AWG - CPC Connectors.
Product Highlights:
  • Pin
  • Silver Contact Mating Area Plating Material
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
  • Copper Contact Base Material
  • Silver Termination End Plating
Search Keywords: 2138411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    213841-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Contact Type:
    Stamped Power
  • Gender:
    Pin
  • Contact Size:
    8
  • Wire Size:
    8-10 AWG
  • Contact Material:
    Copper
  • Contact Plating:
    Silver over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213841-1 RoHS compliant?
Yes, 213841-1 is RoHS compliant.
What is the lead time for 213841-1?
The standard lead time for 213841-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately Buy all 27 in-stock or the regular minimum order quantity of 100
On Order:
3,000   can ship 2/3/27
Stock lot only:
27
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
750
25 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.784
100
$3.440
250
$3.380
500
$3.330
750
$3.300
1,500
$3.270
2,250
$3.260
3,000 +
$3.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!