- Home ›
- All Products›
- 2138314-1
2138314-1
TE Connectivity / AMP Brand
36P SEALED HYBRID (32X 1.2, 4X
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
36P SEALED HYBRID (32X 1.2, 4X
Search Keywords: 21383141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2138314-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Sealable:Yes
-
Serviceable:Yes
-
Degree of Protection:IP69K
-
Connector Position Assurance Capable:Yes
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Packaging Method:Bulk
-
Circuit Application:Signal
-
Packaging Quantity:100
-
Number of Positions:36
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:90°
-
Product Width:2.48 in, 63 mm
-
Number of Rows:1 , 6
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Centerline (Pitch):.157 in, .236 in, 4 mm, 6 mm
-
Row-to-Row Spacing:.236 in, 6 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Length:2.512 in, 63.8 mm
-
Mating Tab Width:.047 in, .11 in, 1.2 mm, 2.8 mm
-
Blank Cavity Position:15 , 16 , 17 , 2 , 20 , 33 , 36 , 8 , 9
-
Contact Type:Receptacle
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Connector Height:1.772 in, 45 mm
-
Contact Size:1.2mm , 2.8mm
-
Strain Relief:With
-
Housing Material:PA GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$10.71
25
$9.70
50
$9.27
100
$9.00
250
$8.51
500
$8.28
1,000 +
$8.17
Click for Quote
Log in
to unlock special pricing