Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213813-1

COUPLING RING,SZ 13,CPC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
COUPLING RING,SZ 13,CPC
Product Highlights:
  • Coupling Ring
  • Shell Size = 13
  • Nylon Coupling Ring Material
Search Keywords: 2138131
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 213813-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Ring
Dimension: 11.37 x 28.06 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213813-1 RoHS compliant?
Yes, 213813-1 is RoHS compliant.
What is the lead time for 213813-1?
The standard lead time for 213813-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,149
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
15 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.47
250
$2.82
500
$2.68
750
$2.58
1,500
$2.48
2,250
$2.47
3,000 +
$2.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!