- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 213812-1
213812-1
TE Connectivity / AMP Brand
COUPLING RING,SZ 23,CPC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
COUPLING RING,SZ 23,CPC
Product Highlights:
- Coupling Ring
- Shell Size = 23
- Polyester Coupling Ring Material
Search Keywords: 2138121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213812-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ring
-
Dimension:13.87 x 44.86 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,684
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.47
50
$2.84
100
$2.81
250
$2.73
500
$2.69
1,000
$2.67
2,500
$2.66
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing