- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 213810-1
213810-1
TE Connectivity / AMP Brand
CPC COUPLING RING SIZE 17
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CPC COUPLING RING SIZE 17
Product Highlights:
- Coupling Ring
- Shell Size = 17
- Nylon Coupling Ring Material
Search Keywords: 2138101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213810-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ring
-
Dimension:8.26 x 22.35 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$1.78
4,000
$1.77
6,000
$1.76
8,000 +
$1.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT