- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 213809-7
213809-7
TE Connectivity / AMP Brand
V.35,SKT ASY,VRT,34P,W/HDW LF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
V.35,SKT ASY,VRT,34P,W/HDW LF
Product Highlights:
- Connector
- Hardware Type = Jackscrew
- Number of Positions = 34
- Positions Loaded = Fully Loaded
- Polyester Housing Material
Search Keywords: 2138097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213809-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:3.81 mm
-
Termination Method:Solder
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
55 Weeks
can ship
6/25/27
Price (USD)
Qty
Unit Price
1
$346.67
5
$345.80
10
$344.93
16
$344.07
32
$181.59
48
$124.89
64 +
$122.39
Click for Quote
Log in
to unlock special pricing