- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 213808-3
213808-3
TE Connectivity / AMP Brand
V.35,PIN ASY,RA,34P,W/BDLK LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
V.35,PIN ASY,RA,34P,W/BDLK LF
Product Highlights:
- Connector Kit
- Hardware Type = Jackscrew
- 34 Positions
- Positions Loaded = Fully Loaded
- Polyester Housing Material
Search Keywords: 2138083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213808-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:34
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
502
Can Ship immediately
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$221.09
10
$220.54
25
$219.98
48
$219.43
96
$112.08
144
$76.29
192 +
$74.77
Click for Quote
Log in
to unlock special pricing