- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 213802-1
213802-1
TE Connectivity / AMP Brand
M-SERIES RCPT HOUSING,34 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M-SERIES RCPT HOUSING,34 POS
Product Highlights:
- Housing
- Number of Positions = 34
- Polyester Housing Material
- Receptacle
- Connector Type = Standard
Search Keywords: 2138021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213802-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$7.44
25
$7.42
50
$7.40
100
$7.37
129
$7.36
258
$4.53
387
$3.59
515 +
$3.52
Click for Quote
Log in
to unlock special pricing