- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 213800-2
213800-2
TE Connectivity / AMP Brand
M-SERIES PLUG HOUSING,34 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M-SERIES PLUG HOUSING,34 POS
Product Highlights:
- Housing
- Number of Positions = 34
- Polyester Housing Material
- Plug
- Connector Type = Standard
Search Keywords: 2138002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213800-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 130 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
129
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
129
$8.35
258
$5.14
387
$4.07
515 +
$3.99
Click for Quote
Log in
to unlock special pricing