Image is representational - see mfr. specs

40W TH HEADER ASSY GREEN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
40W TH HEADER ASSY GREEN
Search Keywords: 213796024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1379602-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    BE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    390
  • Nominal Voltage Architecture:
    12 V
  • Panel Mount Feature:
    Without
  • Number of Signal Positions:
    40
  • Number of Rows:
    2
  • Primary Product Color:
    Green
  • Profile Height from PCB:
    .795 in, 20.2 mm
  • Centerline (Pitch):
    .087 in, 2.2 mm
  • Mating Tab Thickness:
    .025 in, .64 mm
  • Number of Positions:
    40
  • Operating Temperature (Max):
    100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F
  • Sealable:
    No
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Mating Tab Width:
    .025 in, .64 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Operating Voltage:
    13.5 VDC
  • Circuit Application:
    Signal
  • Packaging Quantity:
    390
  • Mounting Holes:
    Without
  • PCB Mount Retention Type:
    Boardlock
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Alignment:
    With
  • PCB Mount Retention:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Type:
    Tray
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Number of Sections:
    1
  • Header Type:
    Fully Shrouded
  • Mating Alignment:
    With
  • Connector Length:
    2.362 in, 60 mm
  • UL Flammability Rating:
    UL 94HB
  • Contact Mating Area Plating Material:
    Tin
  • Contact Size:
    .63mm
  • Contact Type:
    Tab
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Shape:
    Rectangular
  • Shielded:
    No
  • Connector Width:
    .5 in, 12.7 mm
  • Connector System:
    Wire-to-Board
  • Mating Retention:
    With
  • Mating Retention Type:
    Locking Interface
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.94
100
$1.58
390
$1.51
780
$1.44
1,170
$1.38
2,730
$1.35
5,070
$1.31
7,800 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!