- Home ›
- All Products›
- 2-1377175-4
2-1377175-4
TE Connectivity / AMP Brand
SMP 0-0140971-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0140971-2
Search Keywords: 213771754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1377175-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Crimp Type:Compression
-
Terminal Plating Material:Tin
-
Packaging Method:Loose Piece
-
Barrel Type:Closed
-
Terminal Orientation:Straight
-
Insertion Force:Normal
-
Contact Base Material:Brass
-
Mating Tab Width:.25 in, 6.35 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:16 – 13 AWG, 1.31 – 2 mm²
-
Mating Tab Thickness:.032 in, .81 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
41 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
250
$1.441
500
$1.081
750
$1.008
1,000 +
$0.988
Click for Quote
Log in
to unlock special pricing