- Home ›
- All Products›
- 2-1377173-8
2-1377173-8
TE Connectivity / AMP Brand
SMP 0-0165012-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0165012-0
Search Keywords: 213771738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1377173-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Insulation Support:Without
-
Sealable:No
-
Terminal Orientation:Straight
-
Packaging Method:Bag
-
Packaging Quantity:100
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Size:#8 , M4
-
Stud Diameter:.164 in, 4.17 mm
-
Product Weight:.185 g, .0065 oz
-
Product Length:.805 in, 20.45 mm
-
Voltage Rating:600 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$1.275
2,000
$0.785
3,000
$0.621
4,000 +
$0.609
Click for Quote
Log in
to unlock special pricing