- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-1377173-7
2-1377173-7
TE Connectivity / AMP Brand
SMP 0-0034165-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SMP 0-0034165-0
Search Keywords: 213771737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1377173-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:10 mm
-
Wire Size:16-22 AWG
-
Color:N/A
-
Operating Temperature:90(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$1.862
300
$1.858
500
$1.853
1,000
$1.140
1,500
$0.903
2,000 +
$0.885
Click for Quote
Log in
to unlock special pricing