- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-1377173-4
2-1377173-4
TE Connectivity / AMP Brand
SMP 0-0165010-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SMP 0-0165010-0
Search Keywords: 213771734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1377173-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stud Size:#2 , M2
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
321
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
321
$0.3085
500
$0.2932
2,500
$0.2778
5,000
$0.2602
7,500
$0.2565
25,000
$0.2176
50,000 +
$0.2120
Click for Quote
Log in
to unlock special pricing