- Home ›
- All Products›
- 2-1377172-9
2-1377172-9
TE Connectivity / AMP Brand
SMP 0-0327175-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0327175-0
Search Keywords: 213771729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1377172-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Terminal Orientation:Straight
-
Packaging Method:Small Pack
-
Packaging Quantity:10
-
Wire Insulation Support:Without
-
Sealable:No
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Barrel Inside Diameter:.296 in, 7.52 mm
-
Stud Diameter:.562 in, 14.3 mm
-
Wire Size:4 AWG, 33100 – 52600 CMA, 21 mm²
-
Stud Size:1/2 , M12
-
Operating Temperature Range:170 °C, 338 °F
-
Tongue Thickness:.031 in, .79 mm
-
Product Length:1.902 in, 48.31 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
10
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$6.60
100
$4.95
150
$4.62
200 +
$4.53
Click for Quote
Log in
to unlock special pricing