- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-1377172-2
TE Connectivity / AMP Brand
2-1377172-2
The 2-1377172-2 is a non-insulated, tin-plated copper ring tongue terminal with a closed barrel designed for 6 AWG regular wir ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1377172-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:8 mm
-
Wire Size:6 AWG
-
Color:N/R
-
Operating Temperature:N/A