- Home ›
- All Products›
- 2137704-2
2137704-2
TE Connectivity / AMP Brand
HV1100 1POS PLUG HSG ASSY SLD 90 DEG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HV1100 1POS PLUG HSG ASSY SLD 90 DEG
Search Keywords: 21377042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2137704-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Carton
-
Operating Voltage:750 VDC
-
Primary Product Color:Orange
-
Sealable:Yes
-
Connector Position Assurance Capable:Yes
-
Cable Exit Angle:90°
-
Connector & Housing Type:Housing for Male Terminals
-
Number of Positions:1
-
Serviceable:No
-
Packaging Quantity:45
-
Number of Rows:1
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:Integrated in Housing
-
Agency/Standard:USCAR-2
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Product Length:3.95 in, 100.4 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Product Width:2.27 in, 57.7 mm
-
Mating Pin Diameter:.433 in, 11 mm
-
Mating Alignment Type:Keyed
-
Strain Relief:With
-
Housing Material:PA GF
-
Contact Type:Pin
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector Height:1.96 in, 49.9 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
57
$25.52
113
$15.85
169
$12.58
225 +
$12.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments