- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 213768-4
213768-4
TE Connectivity / AMP Brand
PIN HDR ASSY,23P,MMATE LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PIN HDR ASSY,23P,MMATE LF
Product Highlights:
- Header
- Drawer Connector Configuration
- Drawer Style = In-Line
- Number of Positions = 23
- Pin
Search Keywords: 2137684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213768-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:6.36 mm
-
Number of Contacts:23
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
36
$127.18
72
$67.12
108
$46.16
144 +
$45.24
Click for Quote
Log in
to unlock special pricing