- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 213766-1
213766-1
TE Connectivity / AMP Brand
METRIMATE,23 POS RECPT HSG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
METRIMATE,23 POS RECPT HSG
Search Keywords: 2137661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213766-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:23
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
975
can ship
MOQ for out of Stock Qty:
75
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
75
$17.73
150
$10.91
225
$8.64
300 +
$8.47
Click for Quote
Log in
to unlock special pricing