- Home ›
- All Products›
- 2-1376430-2
2-1376430-2
TE Connectivity / AMP Brand
025/040 135POS CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025/040 135POS CAP ASSY
Search Keywords: 213764302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1376430-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
PCB Mount Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Tab
-
Contact Size:.63mm , 2.28mm
-
Primary Product Color:Natural
-
Nominal Voltage Architecture:12 V
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Panel Mount Feature:Without
-
Connector Length:4.44 in, 112.7 mm
-
Connector Shape:Rectangular
-
Voltage Rating (Max):12 VDC
-
Mating Tab Width:.025 in, .039 in, .64 mm, 1 mm
-
Profile Height from PCB:.886 in, 22.5 mm
-
Mating Retention:With
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Connector Width:.77 in, 19.5 mm
-
Packaging Quantity:4
-
Circuit Application:Power & Signal
-
Header Type:Fully Shrouded
-
Mounting Holes:With
-
Contact Mating Area Plating Material:Gold , Tin
-
Shielded:No
-
Mating Alignment:With
-
PCB Mount Retention Type:Mounting Hole
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Voltage:12 VDC
-
Centerline (Pitch):.087 in, .126 in, 2.2 mm, 3.2 mm
-
Packaging Type:Tube
-
Number of Positions:135
-
Mating Retention Type:Locking Interface
-
Connector System:Wire-to-Board
-
Number of Rows:3
-
Mating Tab Thickness:.025 in, .64 mm
-
Sealable:No
-
Number of Signal Positions:108
-
Number of Sections:4
-
PCB Mount Retention:With
-
PCB Mount Orientation:Horizontal
-
PCB Thickness (Recommended):.047 – .063 in, 1.2 – 1.6 mm
-
Interface Number:1123325/26/28/29
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
42
$29.51
84
$18.16
126
$14.37
168 +
$14.09
Click for Quote
Log in
to unlock special pricing