- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1376393-3
2-1376393-3
TE Connectivity / AMP Brand
5MM POWER KEY 6P PLUG HSG BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5MM POWER KEY 6P PLUG HSG BLUE
Search Keywords: 213763933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1376393-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
219
Can Ship immediately
You may purchase all in-stock quantity of 219
Stock lot only:
219
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.4782
2,000
$0.4347
3,000
$0.3441
4,000 +
$0.3372
Click for Quote
Log in
to unlock special pricing