- Home ›
- All Products›
- 2-1376390-3
2-1376390-3
TE Connectivity / AMP Brand
5MM POWER KEY 4P PLUG HSG BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5MM POWER KEY 4P PLUG HSG BLUE
Search Keywords: 213763903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1376390-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Rows:1
-
Number of Signal Positions:0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Panel Mount Feature:Without
-
Contact Current Rating (Max):10 A
-
Connector & Housing Type:Plug
-
Strain Relief:Without
-
Connector System:Wire-to-Board
-
Packaging Method:Bag
-
Contact Base Material:Copper Alloy
-
Housing Material:Nylon 6/6 GF
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
UL Rating:Recognized
-
Mating Alignment Type:Keyed
-
Housing Color:Blue
-
Rectangular Power Connector Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:4
-
Mating Alignment:With
-
Mating Retention:With
-
Mating Retention Type:Latch
-
Sealable:No
-
Number of Power Positions:0
-
Packaging Quantity:500
-
Contact Retention Within Housing:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:300 VAC
-
Contact Type:Receptacle
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.197 in, 5 mm
-
Wire Size:24 – 16 AWG, 434.18 – 2466.91 CMA, .205 – 1.31 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.378 in, 9.6 mm
-
Approved Standards:UL E28476
-
CSA Rating:LR 7189
-
Product Width:.638 in, 16.2 mm
-
Product Length:.984 in, 25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,500
$0.2827
3,000
$0.2120
4,500
$0.1979
6,000 +
$0.1939
Click for Quote
Log in
to unlock special pricing