Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1376388-3

5MM POWER KEY 2P PLUG HSG BLUE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
5MM POWER KEY 2P PLUG HSG BLUE
Search Keywords: 213763883
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1376388-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1376388-3 RoHS compliant?
Yes, 2-1376388-3 is RoHS compliant.
What is the lead time for 2-1376388-3?
The standard lead time for 2-1376388-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2625
17 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.3185
500
$0.3177
1,000
$0.3169
2,625
$0.3161
5,250
$0.1945
7,875
$0.1540
10,500 +
$0.1509
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!