- Home ›
- All Products›
- 2-1376384-3
2-1376384-3
TE Connectivity / AMP Brand
5mm B-T-W Conn. 4P HDR ASSEMBL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5mm B-T-W Conn. 4P HDR ASSEMBL
Search Keywords: 213763843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1376384-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
PCB Mount Alignment:Without
-
PCB Mount Retention Type:Mounting Post/Kinked Legs
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Mount Retention:With
-
Mating Alignment:Without
-
Number of Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Within Housing:Without
-
Contact Mating Area Plating Material:Tin
-
Connector & Housing Type:Plug
-
Number of Power Positions:4
-
Mating Retention:With
-
PCB Contact Termination Area Plating Material:Tin
-
Sealable:No
-
Number of Signal Positions:0
-
Housing Color:Blue
-
Number of Rows:1
-
Contact Layout:Inline
-
Packaging Method:Bag
-
Rectangular Power Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Housing Material:Nylon 6/6 GF
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:100
-
UL Rating:Recognized
-
Operating Voltage:300 VAC
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):10 A
-
Mating Retention Type:Latch
-
Circuit Application:Power
-
PCB Mount Orientation:Vertical
-
Header Type:Fully Shrouded
-
Contact Type:Tab
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Mating Post Length:.248 in, 6.3 mm
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Agency/Standard:CSA , UL
-
Product Length:.85 in, 21.6 mm
-
CSA Rating:LR 7189
-
Connector Height:.55 in, 14.1 mm
-
Approved Standards:UL E28476
-
Product Width:.555 in, 14.1 mm
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,000
$0.9231
2,000
$0.5680
3,000
$0.4497
4,000 +
$0.4407
Click for Quote
Log in
to unlock special pricing