- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1376274-1
2-1376274-1
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Loose
Search Keywords: 213762741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1376274-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:503584V
-
Maximum Current Rating:3 A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
Order Increment:
400
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
12,000
$0.4195
24,000
$0.2214
36,000
$0.1523
48,000 +
$0.1492
Click for Quote
Log in
to unlock special pricing