- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1375820-8
2-1375820-8
TE Connectivity / AMP Brand
CST-100 II HOUSING 28 POS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
CST-100 II HOUSING 28 POS
Product Highlights:
- CST-100 II Housings
- Number of Positions = 28
- Mating Type = Receptacle
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 213758208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1375820-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:28
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,463
Can Ship immediately
Minimum Order Quantity:
90
Price (USD)
Qty
Unit Price
90
$0.7446
450
$0.7344
900
$0.7242
1,800
$0.7140
21,000
$0.6936
25,000
$0.6426
50,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing